Image for PMA100F-3R3-T1N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA100F-3R3-T1N

DigiKey Part Number
PMA100F-3R3-T1N-ND
Manufacturer
Manufacturer Product Number
PMA100F-3R3-T1N
Description
AC/DC CONVERTER 3.3V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
20 A
Applications
Medical
Voltage - Isolation
2 kV
Efficiency
78%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Chassis Mount
Size / Dimension
6.61" L x 1.34" W x 3.66" H (167.9mm x 34.0mm x 93.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 372,07000 Kč3 372,07 Kč
Manufacturers Standard Package
Unit Price without VAT:3 372,07000 Kč
Unit Price with VAT:4 080,20470 Kč