
PLA50F-15 | |
|---|---|
DigiKey Part Number | 1776-2564-ND |
Manufacturer | |
Manufacturer Product Number | PLA50F-15 |
Description | AC/DC CONVERTER 15V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3.5 A | |
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 1.50" W x 3.15" H (99.1mm x 38.1mm x 80.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,16000 Kč | 813,16 Kč |
| 5 | 774,47200 Kč | 3 872,36 Kč |
| 10 | 758,38900 Kč | 7 583,89 Kč |
| 25 | 737,62560 Kč | 18 440,64 Kč |
| 50 | 722,29700 Kč | 36 114,85 Kč |
| 100 | 707,29260 Kč | 70 729,26 Kč |
| 250 | 687,92916 Kč | 171 982,29 Kč |
| Unit Price without VAT: | 813,16000 Kč |
|---|---|
| Unit Price with VAT: | 983,92360 Kč |


