
PLA50F-12 | |
---|---|
DigiKey Part Number | 1776-1543-ND |
Manufacturer | |
Manufacturer Product Number | PLA50F-12 |
Description | AC/DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 804,66000 Kč | 804,66 Kč |
5 | 766,37800 Kč | 3 831,89 Kč |
10 | 750,46300 Kč | 7 504,63 Kč |
25 | 729,91640 Kč | 18 247,91 Kč |
50 | 714,74820 Kč | 35 737,41 Kč |
100 | 699,90050 Kč | 69 990,05 Kč |
250 | 680,73940 Kč | 170 184,85 Kč |
Unit Price without VAT: | 804,66000 Kč |
---|---|
Unit Price with VAT: | 973,63860 Kč |