
PLA30F-24 | |
|---|---|
DigiKey Part Number | 1776-1542-ND |
Manufacturer | |
Manufacturer Product Number | PLA30F-24 |
Description | AC/DC CONVERTER 24V 30W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 83.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,71000 Kč | 599,71 Kč |
| 5 | 571,25400 Kč | 2 856,27 Kč |
| 10 | 559,40400 Kč | 5 594,04 Kč |
| 25 | 544,09200 Kč | 13 602,30 Kč |
| 50 | 532,78820 Kč | 26 639,41 Kč |
| 100 | 521,71790 Kč | 52 171,79 Kč |
| 250 | 507,43804 Kč | 126 859,51 Kč |
| Unit Price without VAT: | 599,71000 Kč |
|---|---|
| Unit Price with VAT: | 725,64910 Kč |


