
PLA15F-12 | |
|---|---|
DigiKey Part Number | 1776-1539-ND |
Manufacturer | |
Manufacturer Product Number | PLA15F-12 |
Description | AC/DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 462,89000 Kč | 462,89 Kč |
| 5 | 440,78800 Kč | 2 203,94 Kč |
| 10 | 431,65100 Kč | 4 316,51 Kč |
| 25 | 419,82960 Kč | 10 495,74 Kč |
| 50 | 411,10660 Kč | 20 555,33 Kč |
| 100 | 402,56650 Kč | 40 256,65 Kč |
| 250 | 391,54684 Kč | 97 886,71 Kč |
| 500 | 383,41228 Kč | 191 706,14 Kč |
| Unit Price without VAT: | 462,89000 Kč |
|---|---|
| Unit Price with VAT: | 560,09690 Kč |



