
PLA100F-24 | |
|---|---|
DigiKey Part Number | 1776-1545-ND |
Manufacturer | |
Manufacturer Product Number | PLA100F-24 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PLA100F-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 235,94000 Kč | 1 235,94 Kč |
| 5 | 1 177,19000 Kč | 5 885,95 Kč |
| 10 | 1 152,70600 Kč | 11 527,06 Kč |
| 25 | 1 121,16720 Kč | 28 029,18 Kč |
| 50 | 1 097,86780 Kč | 54 893,39 Kč |
| 100 | 1 075,05980 Kč | 107 505,98 Kč |
| Unit Price without VAT: | 1 235,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 495,48740 Kč |


