


PJMA600F-48 | |
|---|---|
DigiKey Part Number | 1776-PJMA600F-48-ND |
Manufacturer | |
Manufacturer Product Number | PJMA600F-48 |
Description | AC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.72" W x 2.40" H (214.9mm x 119.9mm x 61.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 130,31000 Kč | 4 130,31 Kč |
| 5 | 3 933,72400 Kč | 19 668,62 Kč |
| 10 | 3 851,99900 Kč | 38 519,99 Kč |
| 25 | 3 746,56400 Kč | 93 664,10 Kč |
| 50 | 3 668,71180 Kč | 183 435,59 Kč |
| Unit Price without VAT: | 4 130,31000 Kč |
|---|---|
| Unit Price with VAT: | 4 997,67510 Kč |


