Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJA150F-24

DigiKey Part Number
1776-1007-ND
Manufacturer
Manufacturer Product Number
PJA150F-24
Description
AC/DC CONVERTER 24V 150W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.08" L x 1.61" W x 3.82" H (129.0mm x 40.9mm x 97.0mm)
Approval Agency
CE, CSA, cURus, DEMKO, UL
Standard Number
508; 60950-1; 62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 536,21000 Kč1 536,21 Kč
51 463,18200 Kč7 315,91 Kč
101 432,75700 Kč14 327,57 Kč
251 393,54480 Kč34 838,62 Kč
501 364,59280 Kč68 229,64 Kč
1001 336,23920 Kč133 623,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 536,21000 Kč
Unit Price with VAT:1 858,81410 Kč