
PJA1000F-15 | |
|---|---|
DigiKey Part Number | 1776-PJA1000F-15-ND |
Manufacturer | |
Manufacturer Product Number | PJA1000F-15 |
Description | AC/DC CONVERTER 15V 1005W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PJA1000F-15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 67 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.45" L x 5.91" W x 2.40" H (240.0mm x 150.1mm x 61.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 891,47000 Kč | 7 891,47 Kč |
| 5 | 7 516,02400 Kč | 37 580,12 Kč |
| 10 | 7 359,82000 Kč | 73 598,20 Kč |
| 25 | 7 158,36920 Kč | 178 959,23 Kč |
| Unit Price without VAT: | 7 891,47000 Kč |
|---|---|
| Unit Price with VAT: | 9 548,67870 Kč |


