
PDA50F-24 | |
|---|---|
DigiKey Part Number | 1776-PDA50F-24-ND |
Manufacturer | |
Manufacturer Product Number | PDA50F-24 |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.72" L x 3.23" W x 1.22" H (119.9mm x 82.0mm x 31.0mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,93000 Kč | 961,93 Kč |
| 10 | 845,46900 Kč | 8 454,69 Kč |
| 25 | 803,13800 Kč | 20 078,45 Kč |
| 50 | 772,53060 Kč | 38 626,53 Kč |
| 100 | 743,09570 Kč | 74 309,57 Kč |
| 250 | 705,89204 Kč | 176 473,01 Kč |
| Unit Price without VAT: | 961,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,93530 Kč |

