


PDA300F-24 | |
|---|---|
DigiKey Part Number | 1776-PDA300F-24-ND |
Manufacturer | |
Manufacturer Product Number | PDA300F-24 |
Description | AC/DC CONVERTER 24V 300W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 14 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.69" L x 4.02" W x 1.65" H (169.9mm x 102.1mm x 41.9mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cUL, DEMKO, UL |
Voltage - Output 1 24V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 450,56000 Kč | 4 450,56 Kč |
| 5 | 4 238,79600 Kč | 21 193,98 Kč |
| 10 | 4 196,79400 Kč | 41 967,94 Kč |
| Unit Price without VAT: | 4 450,56000 Kč |
|---|---|
| Unit Price with VAT: | 5 385,17760 Kč |

