
PDA100F-24-N | |
|---|---|
DigiKey Part Number | 1776-PDA100F-24-N-ND |
Manufacturer | |
Manufacturer Product Number | PDA100F-24-N |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.79" L x 3.66" W x 1.38" H (147.1mm x 93.0mm x 35.1mm) | |
Approval Agency | CE, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 668,29000 Kč | 1 668,29 Kč |
| 5 | 1 588,96000 Kč | 7 944,80 Kč |
| 10 | 1 555,93100 Kč | 15 559,31 Kč |
| 25 | 1 513,34280 Kč | 37 833,57 Kč |
| 50 | 1 481,90440 Kč | 74 095,22 Kč |
| 100 | 1 451,11720 Kč | 145 111,72 Kč |
| Unit Price without VAT: | 1 668,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 018,63090 Kč |


