



PCA600F-5 | |
|---|---|
DigiKey Part Number | 1776-3659-ND |
Manufacturer | |
Manufacturer Product Number | PCA600F-5 |
Description | AC/DC CONVERTER 5V 600W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 85 ~ 264 VAC, 88 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PCA600F-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 88 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 120 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) | |
Approval Agency | CE, CSA, cURus, D-Mark, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 036,97000 Kč | 11 036,97 Kč |
| 5 | 10 511,76600 Kč | 52 558,83 Kč |
| 10 | 10 293,36700 Kč | 102 933,67 Kč |
| Unit Price without VAT: | 11 036,97000 Kč |
|---|---|
| Unit Price with VAT: | 13 354,73370 Kč |


