Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Cosel PCA Series (AC-DC power supplies) for industrial / medical applications
Cosel PCA Series operation in constant current mode

PCA600F-48-T

DigiKey Part Number
1776-PCA600F-48-T-ND
Manufacturer
Manufacturer Product Number
PCA600F-48-T
Description
AC/DC CONVERTER 48V 624W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 88 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PCA600F-48-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC, 88 ~ 370 VDC
Approval Agency
CE, CSA, cURus, D-Mark, UL
Voltage - Output 1
48V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
13 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 962,07000 Kč10 962,07 Kč
510 440,43000 Kč52 202,15 Kč
1010 223,51200 Kč102 235,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10 962,07000 Kč
Unit Price with VAT:13 264,10470 Kč