



PCA600F-48-P2 | |
|---|---|
DigiKey Part Number | 1776-3645-ND |
Manufacturer | |
Manufacturer Product Number | PCA600F-48-P2 |
Description | AC/DC CONVERTER 48V 624W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PCA600F-48-P2 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, CSA, cURus, D-Mark, UL |
Voltage - Output 1 48V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 13 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 820,48000 Kč | 10 820,48 Kč |
| 5 | 10 432,85600 Kč | 52 164,28 Kč |
| Unit Price without VAT: | 10 820,48000 Kč |
|---|---|
| Unit Price with VAT: | 13 092,78080 Kč |

