Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Cosel PCA Series (AC-DC power supplies) for industrial / medical applications
Cosel PCA Series operation in constant current mode

PCA600F-15-TP2

DigiKey Part Number
1776-3640-ND
Manufacturer
Manufacturer Product Number
PCA600F-15-TP2
Description
AC/DC CONVERTER 15V 645W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PCA600F-15-TP2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.98" L x 3.50" W x 1.61" H (152.0mm x 89.0mm x 41.0mm)
Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, CSA, cURus, D-Mark, UL
Voltage - Output 1
15V
Standard Number
60601-1; 60950-1; 62368-1
Current - Output 1
43 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
111 036,97000 Kč11 036,97 Kč
510 511,76600 Kč52 558,83 Kč
1010 293,36700 Kč102 933,67 Kč
Manufacturers Standard Package
Unit Price without VAT:11 036,97000 Kč
Unit Price with VAT:13 354,73370 Kč