



PCA1500F-48 | |
|---|---|
DigiKey Part Number | 1776-PCA1500F-48-ND |
Manufacturer | |
Manufacturer Product Number | PCA1500F-48 |
Description | AC/DC CONVERTER 48V 1680W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 35 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.99" L x 5.52" W x 1.61" H (202.9mm x 140.2mm x 40.9mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 858,35000 Kč | 23 858,35 Kč |
| 5 | 22 723,02800 Kč | 113 615,14 Kč |
| Unit Price without VAT: | 23 858,35000 Kč |
|---|---|
| Unit Price with VAT: | 28 868,60350 Kč |


