Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Cosel PCA Series (AC-DC power supplies) for industrial / medical applications
Cosel PCA Series operation in constant current mode

PCA1000F-48-T

DigiKey Part Number
1776-PCA1000F-48-T-ND
Manufacturer
Manufacturer Product Number
PCA1000F-48-T
Description
AC/DC CONVERTER 48V 1056W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
22 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
93%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.01" L x 4.02" W x 1.61" H (178.0mm x 102.0mm x 41.0mm)
Approval Agency
CE, CSA, cURus, D-Mark, UL
Standard Number
60601-1; 60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
118 391,94000 Kč18 391,94 Kč
517 516,91000 Kč87 584,55 Kč
1017 152,93000 Kč171 529,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18 391,94000 Kč
Unit Price with VAT:22 254,24740 Kč