PBA600F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA600F-48

DigiKey Part Number
1776-1509-ND
Manufacturer
Manufacturer Product Number
PBA600F-48
Description
AC/DC CONVERTER 48V 600W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA600F-48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Last Time Buy
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
83%
Features
DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Approval Agency
CE, cURus, TUV
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Last Time Buy Date: 20.10.2028
All prices are in CZK
Box
QuantityUnit PriceExt Price
110 197,33000 Kč10 197,33 Kč
59 712,03000 Kč48 560,15 Kč
109 510,29100 Kč95 102,91 Kč
Manufacturers Standard Package
Unit Price without VAT:10 197,33000 Kč
Unit Price with VAT:12 338,76930 Kč