
PBA600F-24 | |
|---|---|
DigiKey Part Number | 1776-1507-ND |
Manufacturer | |
Manufacturer Product Number | PBA600F-24 |
Description | AC/DC CONVERTER 24V 600W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBA600F-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 27 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 036,97000 Kč | 11 036,97 Kč |
| 5 | 10 511,76600 Kč | 52 558,83 Kč |
| 10 | 10 293,36700 Kč | 102 933,67 Kč |
| Unit Price without VAT: | 11 036,97000 Kč |
|---|---|
| Unit Price with VAT: | 13 354,73370 Kč |


