Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBA1500F-36

DigiKey Part Number
1776-1455-ND
Manufacturer
Manufacturer Product Number
PBA1500F-36
Description
AC/DC CONVERTER 36V 1692W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBA1500F-36 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output 1
47 A
Mfr
Power (Watts)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
87%
Part Status
Last Time Buy
Features
DC Input Capable, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Minimum Load Required
No
Voltage - Output 1
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA1500F-32Cosel USA, Inc.01776-PCA1500F-32-ND930,73000 KčMFR Recommended
PJA1500F-36Cosel USA, Inc.61776-PJA1500F-36-ND413,35000 KčMFR Recommended
RSP-1600-36MEAN WELL USA Inc.01866-4238-ND410,84000 KčSimilar
In-Stock: 21
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 20.10.2026
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 850,41000 Kč28 850,41 Kč
528 513,10000 Kč142 565,50 Kč
Manufacturers Standard Package
Unit Price without VAT:28 850,41000 Kč
Unit Price with VAT:34 908,99610 Kč