NAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAC-10-472

DigiKey Part Number
1776-1407-ND
Manufacturer
Manufacturer Product Number
NAC-10-472
Description
LINE FILTER 250VAC/VDC 10A CHASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 10 A 250V 250V Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
NAC-10-472 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Current
10 A
Frequency - Operating
-
Applications
General Purpose
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1709,26000 Kč709,26 Kč
10578,76200 Kč5 787,62 Kč
25533,78960 Kč13 344,74 Kč
50502,09460 Kč25 104,73 Kč
100488,72390 Kč48 872,39 Kč
Manufacturers Standard Package
Unit Price without VAT:709,26000 Kč
Unit Price with VAT:858,20460 Kč