
MUS60505B | |
|---|---|
DigiKey Part Number | 1776-MUS60505B-ND |
Manufacturer | |
Manufacturer Product Number | MUS60505B |
Description | ISOLATED DC/DC CONVERTERS,6W 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.2A 4.5V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.94" L x 0.68" W x 0.33" H (24.0mm x 17.3mm x 8.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | CE, cUL, cURus, DEMKO, UKCA | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,62000 Kč | 387,62 Kč |
| 5 | 373,13400 Kč | 1 865,67 Kč |
| 10 | 367,10800 Kč | 3 671,08 Kč |
| 25 | 359,24200 Kč | 8 981,05 Kč |
| 50 | 353,40480 Kč | 17 670,24 Kč |
| 100 | 347,65340 Kč | 34 765,34 Kč |
| 250 | 340,18524 Kč | 85 046,31 Kč |
| 500 | 334,63462 Kč | 167 317,31 Kč |
| Unit Price without VAT: | 387,62000 Kč |
|---|---|
| Unit Price with VAT: | 469,02020 Kč |




