MGS304805 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 1
Unit Price: 614,19000 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 5V 6A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS304805

DigiKey Part Number
1776-1385-ND
Manufacturer
Manufacturer Product Number
MGS304805
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 6A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS304805 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
6A
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Features
Remote On/Off, OCP, OVP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
92%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
76V
Size / Dimension
2.00" L x 1.00" W x 0.39" H (50.8mm x 25.4mm x 9.9mm)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SKM30C-05MEAN WELL USA Inc.11866-4649-ND614,19000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 179,25000 Kč1 179,25 Kč
Manufacturers Standard Package
Unit Price without VAT:1 179,25000 Kč
Unit Price with VAT:1 426,89250 Kč