Isolated Module DC DC Converter 1 Output 5V 2A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS104805

DigiKey Part Number
1776-1069-ND
Manufacturer
Manufacturer Product Number
MGS104805
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
MGS104805 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
7-SIP Module
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1640,44000 Kč640,44 Kč
5616,71200 Kč3 083,56 Kč
10606,69500 Kč6 066,95 Kč
25593,70600 Kč14 842,65 Kč
50584,05100 Kč29 202,55 Kč
100574,53890 Kč57 453,89 Kč
250562,18448 Kč140 546,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:640,44000 Kč
Unit Price with VAT:774,93240 Kč