MGFS-(40W)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MGFS-(40W)
MGFS-(40W)-(bottom)

MGFW404812

DigiKey Part Number
1776-MGFW404812-ND
Manufacturer
Manufacturer Product Number
MGFW404812
Description
DC DC CONVERTER +/-12V 41W
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V or 24V -12V 1.7A, 1.7A 18V - 76V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
76V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.7A, 1.7A
Power (Watts)
41 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Bridgeable
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, DEMKO
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 309,31000 Kč1 309,31 Kč
51 260,51600 Kč6 302,58 Kč
101 240,05600 Kč12 400,56 Kč
251 213,45680 Kč30 336,42 Kč
501 193,69080 Kč59 684,54 Kč
1001 174,22370 Kč117 422,37 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 309,31000 Kč
Unit Price with VAT:1 584,26510 Kč