


MGFW402412 | |
|---|---|
DigiKey Part Number | 1776-MGFW402412-ND |
Manufacturer | |
Manufacturer Product Number | MGFW402412 |
Description | DC DC CONVERTER +/-12V 41W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V or 24V -12V 1.7A, 1.7A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFW402412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.7A, 1.7A | |
Power (Watts) | 41 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Bridgeable | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus, DEMKO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 402,25000 Kč | 1 402,25 Kč |
| 5 | 1 350,04600 Kč | 6 750,23 Kč |
| 10 | 1 328,12400 Kč | 13 281,24 Kč |
| 25 | 1 299,65040 Kč | 32 491,26 Kč |
| 50 | 1 278,48420 Kč | 63 924,21 Kč |
| 100 | 1 257,63110 Kč | 125 763,11 Kč |
| Unit Price without VAT: | 1 402,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 696,72250 Kč |



