
MGFS1R5243R3 | |
|---|---|
DigiKey Part Number | 1776-1960-ND |
Manufacturer | |
Manufacturer Product Number | MGFS1R5243R3 |
Description | DC DC CONVERTER 3.3V 1.3W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS1R5243R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 1.3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,47000 Kč | 304,47 Kč |
| 5 | 293,13200 Kč | 1 465,66 Kč |
| 10 | 288,36600 Kč | 2 883,66 Kč |
| 30 | 280,98133 Kč | 8 429,44 Kč |
| 50 | 277,61460 Kč | 13 880,73 Kč |
| 100 | 273,09790 Kč | 27 309,79 Kč |
| 250 | 267,23148 Kč | 66 807,87 Kč |
| 500 | 262,87396 Kč | 131 436,98 Kč |
| Unit Price without VAT: | 304,47000 Kč |
|---|---|
| Unit Price with VAT: | 368,40870 Kč |




