
MGFS15483R3 | |
|---|---|
DigiKey Part Number | 1776-1344-ND |
Manufacturer | |
Manufacturer Product Number | MGFS15483R3 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS15483R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 4A | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,36000 Kč | 949,36 Kč |
| 5 | 914,07600 Kč | 4 570,38 Kč |
| 10 | 899,21400 Kč | 8 992,14 Kč |
| 25 | 879,94880 Kč | 21 998,72 Kč |
| 50 | 865,62240 Kč | 43 281,12 Kč |
| 100 | 851,51460 Kč | 85 151,46 Kč |
| 250 | 833,19100 Kč | 208 297,75 Kč |
| Unit Price without VAT: | 949,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 148,72560 Kč |



