
MGFS152412 | |
|---|---|
DigiKey Part Number | 1776-1338-ND |
Manufacturer | |
Manufacturer Product Number | MGFS152412 |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS152412 Models |
Category | Current - Output (Max) 1.3A |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 009,82000 Kč | 1 009,82 Kč |
| 5 | 972,32600 Kč | 4 861,63 Kč |
| 10 | 956,55800 Kč | 9 565,58 Kč |
| 25 | 936,06160 Kč | 23 401,54 Kč |
| 50 | 920,82040 Kč | 46 041,02 Kč |
| 100 | 905,81070 Kč | 90 581,07 Kč |
| Unit Price without VAT: | 1 009,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 221,88220 Kč |

