
MGFS104805 | |
|---|---|
DigiKey Part Number | 1776-2001-ND |
Manufacturer | |
Manufacturer Product Number | MGFS104805 |
Description | DC DC CONVERTER 5V 10W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGFS104805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 76V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 736,40000 Kč | 736,40 Kč |
| 5 | 708,93400 Kč | 3 544,67 Kč |
| 10 | 697,42800 Kč | 6 974,28 Kč |
| 30 | 679,55133 Kč | 20 386,54 Kč |
| 50 | 671,38160 Kč | 33 569,08 Kč |
| 100 | 660,44380 Kč | 66 044,38 Kč |
| 250 | 646,24116 Kč | 161 560,29 Kč |
| Unit Price without VAT: | 736,40000 Kč |
|---|---|
| Unit Price with VAT: | 891,04400 Kč |




