
KRE-40A | |
---|---|
DigiKey Part Number | 1776-2166-ND |
Manufacturer | |
Manufacturer Product Number | KRE-40A |
Description | AC/DC POWER SUPPLY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | KRE-40A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Redundancy Module | |
For Use With/Related Products | KR Series | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 450,18000 Kč | 1 450,18 Kč |
5 | 1 381,15400 Kč | 6 905,77 Kč |
10 | 1 352,47100 Kč | 13 524,71 Kč |
25 | 1 315,43960 Kč | 32 885,99 Kč |
50 | 1 288,10640 Kč | 64 405,32 Kč |
100 | 1 261,35020 Kč | 126 135,02 Kč |
Unit Price without VAT: | 1 450,18000 Kč |
---|---|
Unit Price with VAT: | 1 754,71780 Kč |