AC DIN Rail Power Supply 1 Output 48V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC DIN Rail Power Supply 1 Output 48V 5A
KLNA240F

KLNA240F-48

DigiKey Part Number
1776-2164-ND
Manufacturer
Manufacturer Product Number
KLNA240F-48
Description
AC/DC DIN RAIL SUPPLY 48V 240W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 48V 5A
Datasheet
 Datasheet
EDA/CAD Models
KLNA240F-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Cosel USA, Inc.
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
90%
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.77" L x 1.97" W x 4.53" H (121.2mm x 50.0mm x 115.1mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
FCC
Voltage - Output 1
48V
Standard Number
60950-1
Current - Output (Max)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 003,84000 Kč2 003,84 Kč
51 908,50800 Kč9 542,54 Kč
101 868,84300 Kč18 688,43 Kč
251 817,68760 Kč45 442,19 Kč
501 779,92480 Kč88 996,24 Kč
1001 742,94320 Kč174 294,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 003,84000 Kč
Unit Price with VAT:2 424,64640 Kč