AC DIN Rail Power Supply 1 Output 24V 10A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KLEA240F-24

DigiKey Part Number
1776-1253-ND
Manufacturer
Manufacturer Product Number
KLEA240F-24
Description
AC/DC DIN RAIL SUPPLY 24V 240W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 10A
Datasheet
 Datasheet
EDA/CAD Models
KLEA240F-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
240W
Manufacturer
Cosel USA, Inc.
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
90%
Part Status
Active
Operating Temperature
-20°C ~ 70°C (With Derating)
Input Type
AC
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Size / Dimension
4.77" L x 1.97" W x 4.53" H (121.2mm x 50.0mm x 115.0mm)
AC Voltage - Input
85 ~ 264 VAC
Approval Agency
CE, cULus, cURus
Voltage - Output 1
24V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 003,84000 Kč2 003,84 Kč
51 908,50800 Kč9 542,54 Kč
101 868,84300 Kč18 688,43 Kč
251 817,68760 Kč45 442,19 Kč
501 779,92480 Kč88 996,24 Kč
1001 742,94320 Kč174 294,32 Kč
Manufacturers Standard Package
Unit Price without VAT:2 003,84000 Kč
Unit Price with VAT:2 424,64640 Kč