
KHNA60F-24 | |
|---|---|
DigiKey Part Number | 1776-2157-ND |
Manufacturer | |
Manufacturer Product Number | KHNA60F-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 60W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | KHNA60F-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Size / Dimension | 4.77" L x 1.97" W x 4.88" H (121.2mm x 50.0mm x 124.0mm) | |
Approval Agency | CE, cULus, cURus, TUV | |
Standard Number | 60950-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 391,54000 Kč | 1 391,54 Kč |
| 5 | 1 325,39400 Kč | 6 626,97 Kč |
| 10 | 1 297,84400 Kč | 12 978,44 Kč |
| 25 | 1 262,32400 Kč | 31 558,10 Kč |
| 50 | 1 236,10180 Kč | 61 805,09 Kč |
| 100 | 1 210,41500 Kč | 121 041,50 Kč |
| Unit Price without VAT: | 1 391,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 683,76340 Kč |


