AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHNA120F-24

DigiKey Part Number
1776-2150-ND
Manufacturer
Manufacturer Product Number
KHNA120F-24
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
KHNA120F-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
120V
DC Voltage - Input (Max)
370V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
5A
Power (Watts)
120W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
92%
Operating Temperature
-20°C ~ 70°C
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Size / Dimension
4.77" L x 1.97" W x 4.88" H (121.2mm x 50.0mm x 124.0mm)
Approval Agency
CE, cULus, cURus, TUV
Standard Number
60950-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 740,08000 Kč2 740,08 Kč
52 609,73600 Kč13 048,68 Kč
102 555,49100 Kč25 554,91 Kč
252 485,54200 Kč62 138,55 Kč
502 433,89780 Kč121 694,89 Kč
Manufacturers Standard Package
Unit Price without VAT:2 740,08000 Kč
Unit Price with VAT:3 315,49680 Kč