
KHEA90F-12 | |
|---|---|
DigiKey Part Number | 1776-1242-ND |
Manufacturer | |
Manufacturer Product Number | KHEA90F-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 90W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 6.8A |
Datasheet | Datasheet |
EDA/CAD Models | KHEA90F-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.8A | |
Power (Watts) | 90W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.72" L x 1.97" W x 3.54" H (94.5mm x 50.0mm x 90.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 685,51000 Kč | 1 685,51 Kč |
| 5 | 1 605,29800 Kč | 8 026,49 Kč |
| 10 | 1 571,93100 Kč | 15 719,31 Kč |
| 25 | 1 528,89800 Kč | 38 222,45 Kč |
| 50 | 1 497,13220 Kč | 74 856,61 Kč |
| 100 | 1 466,03210 Kč | 146 603,21 Kč |
| Unit Price without VAT: | 1 685,51000 Kč |
|---|---|
| Unit Price with VAT: | 2 039,46710 Kč |






