AC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHEA60F-24

DigiKey Part Number
1776-1246-ND
Manufacturer
Manufacturer Product Number
KHEA60F-24
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
KHEA60F-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.5A
Power (Watts)
60W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.72" L x 1.26" W x 3.54" H (94.5mm x 32.0mm x 90.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 391,54000 Kč1 391,54 Kč
51 325,39400 Kč6 626,97 Kč
101 297,84400 Kč12 978,44 Kč
251 262,32400 Kč31 558,10 Kč
501 236,10180 Kč61 805,09 Kč
1001 210,41500 Kč121 041,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 391,54000 Kč
Unit Price with VAT:1 683,76340 Kč