
KHEA480F-48 | |
|---|---|
DigiKey Part Number | 1776-1249-ND |
Manufacturer | |
Manufacturer Product Number | KHEA480F-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 10A |
Datasheet | Datasheet |
EDA/CAD Models | KHEA480F-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Universal Input | |
Size / Dimension | 4.77" L x 2.76" W x 4.88" H (121.2mm x 70.0mm x 124.0mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 379,34000 Kč | 4 379,34 Kč |
| 5 | 4 170,87400 Kč | 20 854,37 Kč |
| 10 | 4 084,23700 Kč | 40 842,37 Kč |
| 25 | 3 972,41840 Kč | 99 310,46 Kč |
| 50 | 3 889,90460 Kč | 194 495,23 Kč |
| Unit Price without VAT: | 4 379,34000 Kč |
|---|---|
| Unit Price with VAT: | 5 299,00140 Kč |









