AC DIN Rail Power Supply 1 Output 24V 1.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHEA30F-24

DigiKey Part Number
1776-1245-ND
Manufacturer
Manufacturer Product Number
KHEA30F-24
Description
AC/DC DIN RAIL SUPPLY 24V 30W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 24V 1.3A
Datasheet
 Datasheet
EDA/CAD Models
KHEA30F-24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.3A
Power (Watts)
30W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Size / Dimension
3.72" L x 0.89" W x 2.95" H (94.5mm x 22.5mm x 75.0mm)
Approval Agency
CE, cULus, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 111,42000 Kč1 111,42 Kč
51 058,46800 Kč5 292,34 Kč
101 036,48200 Kč10 364,82 Kč
251 008,10560 Kč25 202,64 Kč
50987,16220 Kč49 358,11 Kč
100966,65130 Kč96 665,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 111,42000 Kč
Unit Price with VAT:1 344,81820 Kč