
KHEA30F-12 | |
|---|---|
DigiKey Part Number | 1776-1244-ND |
Manufacturer | |
Manufacturer Product Number | KHEA30F-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 30W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 2.3A |
Datasheet | Datasheet |
EDA/CAD Models | KHEA30F-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 30W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88.5% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.72" L x 0.89" W x 2.95" H (94.5mm x 22.5mm x 75.0mm) | |
Approval Agency | CE, cULus, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 111,42000 Kč | 1 111,42 Kč |
| 5 | 1 058,46800 Kč | 5 292,34 Kč |
| 10 | 1 036,48200 Kč | 10 364,82 Kč |
| 25 | 1 008,10560 Kč | 25 202,64 Kč |
| 50 | 987,16220 Kč | 49 358,11 Kč |
| 100 | 966,65130 Kč | 96 665,13 Kč |
| Unit Price without VAT: | 1 111,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 344,81820 Kč |






