
HFA3500TF-48 | |
|---|---|
DigiKey Part Number | 1776-HFA3500TF-48-ND |
Manufacturer | |
Manufacturer Product Number | HFA3500TF-48 |
Description | AC/DC CONVERTER 48V 3.5KW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 180 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.243 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -10°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 180 ~ 528 VAC (3 Phase) | Size / Dimension 18.43" L x 4.33" W x 1.61" H (468.1mm x 110.0mm x 40.9mm) |
Voltage - Output 1 48V | Approval Agency CE, UKCA |
Current - Output 1 73 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 985,43000 Kč | 28 985,43 Kč |
| Unit Price without VAT: | 28 985,43000 Kč |
|---|---|
| Unit Price with VAT: | 35 072,37030 Kč |


