Enclosed AC DC Converters 1 Output 65V 180 ~ 528 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 65V 180 ~ 528 VAC Input
Cosel HCA3500 high wattage AC/DC Power Supply

HCA3500TF-65-T1

DigiKey Part Number
1776-HCA3500TF-65-T1-ND
Manufacturer
Manufacturer Product Number
HCA3500TF-65-T1
Description
AC/DC CONVERTER 65V 3510W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 65V 180 ~ 528 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4.243 kV
Packaging
Bulk
Efficiency
94%
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
Enclosed
Features
Adjustable Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
180 ~ 528 VAC
Size / Dimension
16.54" L x 4.33" W x 2.56" H (420.1mm x 110.0mm x 65.0mm)
Voltage - Output 1
65V
Standard Number
62368-1
Current - Output 1
54 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158 529,83000 Kč58 529,83 Kč
Manufacturers Standard Package
Unit Price without VAT:58 529,83000 Kč
Unit Price with VAT:70 821,09430 Kč