


HCA3500TF-48-T1 | |
|---|---|
DigiKey Part Number | 1776-HCA3500TF-48-T1-ND |
Manufacturer | |
Manufacturer Product Number | HCA3500TF-48-T1 |
Description | AC/DC CONVERTER 48V 3504W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 180 ~ 528 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4.243 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type Enclosed | Features Adjustable Output |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 180 ~ 528 VAC | Size / Dimension 16.54" L x 4.33" W x 2.56" H (420.1mm x 110.0mm x 65.0mm) |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 73 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 529,83000 Kč | 58 529,83 Kč |
| Unit Price without VAT: | 58 529,83000 Kč |
|---|---|
| Unit Price with VAT: | 70 821,09430 Kč |

