
GMA300F-48 | |
|---|---|
DigiKey Part Number | 1776-GMA300F-48-ND |
Manufacturer | |
Manufacturer Product Number | GMA300F-48 |
Description | AC/DC CONVERTER 48V 302W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GMA300F-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 93% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm) | |
Approval Agency | CE, cURus, DEMKO | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 635,17000 Kč | 3 635,17 Kč |
| 5 | 3 462,23400 Kč | 17 311,17 Kč |
| 10 | 3 390,29500 Kč | 33 902,95 Kč |
| 25 | 3 297,50080 Kč | 82 437,52 Kč |
| 50 | 3 228,98420 Kč | 161 449,21 Kč |
| Unit Price without VAT: | 3 635,17000 Kč |
|---|---|
| Unit Price with VAT: | 4 398,55570 Kč |


