Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA300F-48-J3

DigiKey Part Number
1776-GMA300F-48-J3-ND
Manufacturer
Manufacturer Product Number
GMA300F-48-J3
Description
AC/DC CONVERTER 48V 302W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GMA300F-48-J3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
93%
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Open Frame
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm)
Voltage - Output 1
48V
Approval Agency
CE, cURus, DEMKO
Current - Output 1
6.3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 673,18000 Kč3 673,18 Kč
53 498,51800 Kč17 492,59 Kč
103 425,82400 Kč34 258,24 Kč
253 332,04680 Kč83 301,17 Kč
503 262,81200 Kč163 140,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3 673,18000 Kč
Unit Price with VAT:4 444,54780 Kč