Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMA300F-12-R3

DigiKey Part Number
1776-3655-ND
Manufacturer
Manufacturer Product Number
GMA300F-12-R3
Description
AC/DC CONVERTER 12V 300W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GMA300F-12-R3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
92%
Part Status
Active
Operating Temperature
-20°C ~ 70°C
Type
Open Frame
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.44" H (101.6mm x 50.8mm x 36.6mm)
Voltage - Output 1
12V
Approval Agency
CE, cURus, D-Mark
Current - Output 1
25 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 848,88000 Kč3 848,88 Kč
53 665,77200 Kč18 328,86 Kč
103 589,60700 Kč35 896,07 Kč
253 491,36080 Kč87 284,02 Kč
503 418,82960 Kč170 941,48 Kč
Manufacturers Standard Package
Unit Price without VAT:3 848,88000 Kč
Unit Price with VAT:4 657,14480 Kč