
GHA700F-48-J1 | |
|---|---|
DigiKey Part Number | 1776-GHA700F-48-J1-ND |
Manufacturer | |
Manufacturer Product Number | GHA700F-48-J1 |
Description | AC/DC CONVERTER 48V 403W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 96% |
Part Status Active | Operating Temperature -20°C ~ 80°C (With Derating) |
Type Open Frame | Features Adjustable Output, Remote On/Off, Standby Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm) |
Voltage - Output 1 48V | Approval Agency CE, cURus, UKCA |
Current - Output 1 8.4 A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 922,83000 Kč | 6 922,83 Kč |
| 5 | 6 593,37200 Kč | 32 966,86 Kč |
| 10 | 6 456,38100 Kč | 64 563,81 Kč |
| 25 | 6 279,66200 Kč | 156 991,55 Kč |
| Unit Price without VAT: | 6 922,83000 Kč |
|---|---|
| Unit Price with VAT: | 8 376,62430 Kč |

