
GHA700F-30-J1 | |
|---|---|
DigiKey Part Number | 1776-GHA700F-30-J1-ND |
Manufacturer | |
Manufacturer Product Number | GHA700F-30-J1 |
Description | AC/DC CONVERTER 30V 402W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 13.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 96% | |
Operating Temperature | -20°C ~ 80°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 922,83000 Kč | 6 922,83 Kč |
| 5 | 6 593,37200 Kč | 32 966,86 Kč |
| 10 | 6 456,38100 Kč | 64 563,81 Kč |
| 25 | 6 279,66200 Kč | 156 991,55 Kč |
| Unit Price without VAT: | 6 922,83000 Kč |
|---|---|
| Unit Price with VAT: | 8 376,62430 Kč |

