
EAP-20-221 | |
|---|---|
DigiKey Part Number | 1776-2957-ND |
Manufacturer | |
Manufacturer Product Number | EAP-20-221 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | EAP-20-221 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Voltage - Rated AC (Phase to Ground/Neutral) | 250 V | |
Current | 20 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 695,87000 Kč | 695,87 Kč |
| Unit Price without VAT: | 695,87000 Kč |
|---|---|
| Unit Price with VAT: | 842,00270 Kč |

